PanasonicECW-H10272HVKondensator, Kunststofffilm
Cap Film 0.0027uF 1000V PP 3% (18 X 7 X 14mm) Radial 15mm 105°C Bulk
| Compliant | |
| EAR99 | |
| Active | |
| 8532.25.00.70 | |
| Automotive | No |
| PPAP | No |
| 0.0027uF | |
| 3% | |
| 1000VDC | |
| PP | |
| Through Hole | |
| Radial | |
| 15 | |
| 18 X 7 X 14 | |
| Straight | |
| -40 | |
| 105 | |
| Bulk | |
| 18(Max) | |
| 7(Max) | |
| 14(Max) | |
| 0.8 | |
| 15.5(Max) |
This ECW-H10272HV film capacitor from Panasonic is ideal for voltage smoothing, and would make any filter or audio based design better for the smoothest signal. It can withstand a voltage of 1000 VDC. This part has a maximum operating temperature of 105 °C. This product is 18(Max) mm long, 14(Max) mm tall and 7(Max) mm deep. Its capacitance value is 0.0027uF. This part has a lead diameter of 0.8 mm and a pitch of 15 mm. The ECW-H10272HV part has a radial termination style. It has a tolerance of 3%.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

