Reduced Price
PanasonicECW-H12472JVKondensator, Kunststofffilm
Cap Film 0.0047uF 1250V PP 5%( 18 X 6 X 13mm) Radial 15mm 105°C Bag
| Compliant | |
| EAR99 | |
| Active | |
| 8532.25.00.80 | |
| Automotive | No |
| PPAP | No |
| 0.0047uF | |
| 5% | |
| 1250VDC | |
| PP | |
| Excellent Electrical Characteristics|Flame Retardant Epoxy Resin Coating | |
| Through Hole | |
| Radial | |
| 15 | |
| 18 X 6 X 13 | |
| Straight | |
| -40 | |
| 105 | |
| Bag | |
| 18(Max) | |
| 6(Max) | |
| 13(Max) | |
| 0.8 | |
| 25 | |
| 14.5(Max) |
This ECW-H12472JV film capacitor from Panasonic is ideal for voltage smoothing, and would make any filter or audio based design better for the smoothest signal. It can withstand a voltage of 1250 VDC. This part has a maximum operating temperature of 105 °C. This part has a lead diameter of 0.8 mm and a pitch of 15 mm. The ECW-H12472JV part has a radial termination style. This product is 18(Max) mm long, 13(Max) mm tall and 6(Max) mm deep. Its capacitance value is 0.0047uF. It has a tolerance of 5%.
| EDA / CAD Models |
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

