PanasonicECW-H12683JVKondensator, Kunststofffilm
Cap Film 0.068uF 1250V PP 5%( 28 X 12.5 X 21.5mm) Radial 25mm 105°C Bag
| Compliant | |
| EAR99 | |
| Active | |
| 8532.25.00.70 | |
| Automotive | No |
| PPAP | No |
| 0.068uF | |
| 5% | |
| 1250VDC | |
| PP | |
| Through Hole | |
| Radial | |
| 25 | |
| 28 X 12.5 X 21.5 | |
| Straight | |
| -40 | |
| 105 | |
| Bag | |
| 28(Max) | |
| 12.5(Max) | |
| 21.5(Max) | |
| 0.8 | |
| 23(Max) |
This ECW-H12683JV film capacitor from Panasonic is ideal for voltage smoothing, and would make any filter or audio based design better for the smoothest signal. It can withstand a voltage of 1250 VDC. This part has a maximum operating temperature of 105 °C. This product is 28(Max) mm long, 21.5(Max) mm tall and 12.5(Max) mm deep. It has a tolerance of 5%. This part has a lead diameter of 0.8 mm and a pitch of 25 mm. Its capacitance value is 0.068uF. The ECW-H12683JV part has a radial termination style.
| EDA / CAD Models |
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

