PanasonicECW-H16332JVKondensator, Kunststofffilm
Cap Film 0.0033uF 1600V PP 5% (18 X 7.5 X 14.5mm) Radial 15mm 105°C Bulk
| Compliant | |
| EAR99 | |
| Active | |
| 8532.25.00.70 | |
| Automotive | No |
| PPAP | No |
| 0.0033uF | |
| 5% | |
| 1600VDC | |
| PP | |
| Excellent Electrical Characteristics|Flame Retardant Epoxy Resin Coating | |
| Through Hole | |
| Radial | |
| 15 | |
| 18 X 7.5 X 14.5 | |
| Straight | |
| -40 | |
| 105 | |
| Bulk | |
| 18(Max) | |
| 7.5(Max) | |
| 14.5(Max) | |
| 0.8 | |
| 25 | |
| 16(Max) |
This ECW-H16332JV film capacitor from Panasonic is ideal for voltage smoothing, and would make any filter or audio based design better for the smoothest signal. It can withstand a voltage of 1600 VDC. This part has a maximum operating temperature of 105 °C. The ECW-H16332JV part has a radial termination style. It has a tolerance of 5%. This product is 18(Max) mm long, 14.5(Max) mm tall and 7.5(Max) mm deep. This part has a lead diameter of 0.8 mm and a pitch of 15 mm. Its capacitance value is 0.0033uF.
| EDA / CAD Models |
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

