PanasonicECW-H16473JVKondensator, Kunststofffilm
Cap Film 0.047uF 1600V PP 5% (28 X 15 X 23.5mm) Radial 25mm 105°C Bulk
| Compliant | |
| EAR99 | |
| Active | |
| 8532.25.00.80 | |
| Automotive | No |
| PPAP | No |
| 0.047uF | |
| 5% | |
| 1600VDC | |
| PP | |
| Through Hole | |
| Radial | |
| 25 | |
| 28 X 15 X 23.5 | |
| Straight | |
| -40 | |
| 105 | |
| Bulk | |
| 28(Max) | |
| 15(Max) | |
| 23.5(Max) | |
| 0.8 | |
| 25(Max) |
This ECW-H16473JV film capacitor from Panasonic is ideal for voltage smoothing, and would make any filter or audio based design better for the smoothest signal. It can withstand a voltage of 1600 VDC. This part has a maximum operating temperature of 105 °C. The ECW-H16473JV part has a radial termination style. Its capacitance value is 0.047uF. This part has a lead diameter of 0.8 mm and a pitch of 25 mm. It has a tolerance of 5%. This product is 28(Max) mm long, 23.5(Max) mm tall and 15(Max) mm deep.
| EDA / CAD Models |
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

