Reduced Price
PanasonicECW-HA3C163HKondensator, Kunststofffilm
Cap Film 0.016uF 1600V PP 3%( 20.3 X 7.9 X 13.8mm) Radial 17.5mm 105°C Ammo
| Compliant | |
| EAR99 | |
| Active | |
| 8532.25.00.70 | |
| Automotive | No |
| PPAP | No |
| 0.016uF | |
| 3% | |
| 1600VDC | |
| PP | |
| Through Hole | |
| Radial | |
| 17.5 | |
| 20.3 X 7.9 X 13.8 | |
| Straight | |
| -40 | |
| 105 | |
| Ammo | |
| 20.3(Max) | |
| 7.9(Max) | |
| 13.8(Max) | |
| 0.6 | |
| 25 | |
| 13.8(Max) |
Perfect for smoothing voltages and improving signals for any filter or audio based design, this ECW-HA3C163H plastic film capacitor from Panasonic is perfect. It can withstand a voltage of 1600 VDC. This polypropylene film capacitor has a maximum operating temperature of 105 °C. This product is 20.3(Max) mm long, 13.8(Max) mm tall and 7.9(Max) mm deep. It has a tolerance of 3%. The ECW-HA3C163H polypropylene film capacitor has a radial termination style. This part has a lead diameter of 0.6 mm and a pitch of 17.5 mm. Its capacitance value is 0.016uF.
| EDA / CAD Models |
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

