PanasonicECW-HA3C302JBKondensator, Kunststofffilm
Cap Film 0.003uF 1600V PP 5%( 17.8 X 5.5 X 13.2mm) Radial 10mm 105°C Ammo
| Compliant | |
| EAR99 | |
| Active | |
| 8532.25.00.70 | |
| Automotive | No |
| PPAP | No |
| 0.003uF | |
| 5% | |
| 1600VDC | |
| PP | |
| Through Hole | |
| Radial | |
| 10 | |
| 17.8 X 5.5 X 13.2 | |
| Inside Bend Standoff | |
| -40 | |
| 105 | |
| Ammo | |
| 17.8(Max) | |
| 5.5(Max) | |
| 13.2(Max) | |
| 0.6 | |
| 13.2(Max) |
This ECW-HA3C302JB plastic film capacitor from Panasonic comes in many capacitance values so that you choose the right one for your circuit design. It can withstand a voltage of 1600 VDC. This polypropylene film capacitor has a maximum operating temperature of 105 °C. This product is 17.8(Max) mm long, 13.2(Max) mm tall and 5.5(Max) mm deep. This part has a lead diameter of 0.6 mm and a pitch of 10 mm. The ECW-HA3C302JB polypropylene film capacitor has a radial termination style. It has a tolerance of 5%. Its capacitance value is 0.003uF.
| EDA / CAD Models |
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

