PanasonicECW-U2103JC9Kondensator, Kunststofffilm
Cap Film 0.01uF 250V PEN 5%( 4.8 X 3.3 X 1.4mm) Stacked 125°C T/R
| Compliant | |
| EAR99 | |
| LTB | |
| 8532.25.00.80 | |
| Automotive | No |
| PPAP | No |
| AC Filter | |
| 0.01uF | |
| 5% | |
| 250VDC | |
| PEN | |
| Stacked | |
| Surface Mount | |
| 4.8 X 3.3 X 1.4 | |
| 1913 | |
| -55 | |
| 125 | |
| Tape and Reel | |
| 4.8 | |
| 3.3 | |
| 1.4 |
This ECW-U2103JC9 film capacitor from Panasonic is ideal for voltage smoothing, and would make any filter or audio based design better for the smoothest signal. It can withstand a voltage of 250 VDC. This part has a maximum operating temperature of 125 °C. It has a tolerance of 5%. This product is 4.8 mm long, 1.4 mm tall and 3.3 mm deep. Its capacitance value is 0.01uF.
| EDA / CAD Models |
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

