PanasonicECW-U4154V17Kondensator, Kunststofffilm
Cap Film 0.15uF 400V PEN 5% (9.8 X 8 X 4.6mm) Stacked 85°C T/R
| Compliant | |
| EAR99 | |
| LTB | |
| 8532.25.00.80 | |
| Automotive | No |
| PPAP | No |
| 0.15uF | |
| 5% | |
| 400VDC | |
| PEN | |
| Stacked | |
| Surface Mount | |
| 9.8 X 8 X 4.6 | |
| 3931 | |
| -55 | |
| 85 | |
| Tape and Reel | |
| 9.8 | |
| 8 | |
| 4.6 |
This ECW-U4154V17 film capacitor from Panasonic is ideal for voltage smoothing, and would make any filter or audio based design better for the smoothest signal. It can withstand a voltage of 400 VDC. This part has a maximum operating temperature of 85 °C. It has a tolerance of 5%. This product is 9.8 mm long, 4.6 mm tall and 8 mm deep. Its capacitance value is 0.15uF.
| EDA / CAD Models |
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

