PanasonicECW-UC2J273JVKondensator, Kunststofffilm
Cap Film 0.027uF 630V PEN 5% (7.1 X 6.3 X 4.1mm) Stacked 125°C T/R
| Compliant | |
| EAR99 | |
| Obsolete | |
| COMPONENTS | |
| Automotive | No |
| PPAP | No |
| 0.027uF | |
| 5% | |
| 630VDC | |
| PEN | |
| Stacked | |
| Surface Mount | |
| 7.1 X 6.3 X 4.1 | |
| 2825 | |
| -55 | |
| 125 | |
| Tape and Reel | |
| 7.1 | |
| 6.3 | |
| 4.1 |
The materials used to construct this ECW-UC2J273JV plastic film capacitor from Panasonic gives it the right characteristics to smooth out voltages and improve signals in electronic circuits. It can withstand a voltage of 630 VDC. This polypropylene film capacitor has a maximum operating temperature of 125 °C. It has a tolerance of 5%. This product is 7.1 mm long, 4.1 mm tall and 6.3 mm deep. Its capacitance value is 0.027uF.
| EDA / CAD Models |
Playbook: Smarte Drohnen-Systeme
Downloaden Sie das Playbook für praxisnahe Tools und Strategien zur Entwicklung agiler, effizienter und modularer Drohnensysteme.

