PanasonicECW-F2W105JAKondensator, Kunststofffilm
Cap Film 1uF 450V PP 5%( 18.1 X 9.3 X 12.6mm) Radial 15mm 105°C Bag
| Compliant | |
| EAR99 | |
| Active | |
| 8532.25.00.80 | |
| Automotive | No |
| PPAP | No |
| 1uF | |
| 5% | |
| 450VDC | |
| PP | |
| Excellent Electrical Characteristics|Flame Retardant Epoxy Resin Coating|Non Inductive Construction|Self Healing | |
| Through Hole | |
| Radial | |
| 15 | |
| 18.1 X 9.3 X 12.6 | |
| Straight | |
| -40 | |
| 105 | |
| Bag | |
| 18.1(Max) | |
| 9.3(Max) | |
| 12.6(Max) | |
| 0.8 | |
| 25 | |
| 14.1(Max) |
This ECW-F2W105JA plastic film capacitor from Panasonic is perfect for DC and AC microelectronic and electronic applications. It can withstand a voltage of 450 VDC. This polypropylene film capacitor has a maximum operating temperature of 105 °C. This product is 18.1(Max) mm long, 12.6(Max) mm tall and 9.3(Max) mm deep. It has a tolerance of 5%. Its capacitance value is 1uF. The ECW-F2W105JA polypropylene film capacitor has a radial termination style. This part has a lead diameter of 0.8 mm and a pitch of 15 mm.
| EDA / CAD Models |
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

