Illinois CapacitorEDLSG155V5R5CElektrische Doppelschichtkondensatoren – Superkondensatoren
Cap Supercap 1.5F 5.5V -20% to 80% ( 19 X 5mm ) Radial Stacked Coin 5mm 30 Ohm 70°C
| Compliant | |
| EAR99 | |
| Obsolete | |
| Automotive | No |
| PPAP | No |
| 1.5F | |
| -20% to 80% | |
| 5.5VDC | |
| 30 | |
| Low | |
| Polar | |
| -25 | |
| 70 | |
| Stacked Coin | |
| Radial | |
| 2 | |
| 19 X 5 | |
| 19 | |
| 5 | |
| 1 | |
| 20 | |
| Through Hole | |
| 5 |
The EDLSG155V5R5C ultracapacitor, developed by Cornell Dubilier, is the perfect alternative to regular electrolytic capacitors because of its ability to store more energy. It can withstand a voltage of 5.5 VDC. This super capacitor has a maximum operating temperature of 85 °C. This part has a pitch of 5 mm. The EDLSG155V5R5C super capacitor has a radial termination style. Its capacitance value is 1.5F. This product is 20 mm tall and 5 mm deep with a diameter of 19 mm.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.
