PanasonicEEF-CD1B150RAluminium-Polymer-Kondensator
Cap Aluminum Polymer 15uF 12.5VDC 20%( 7.3 X 4.3 X 1.8mm) SMD 0.05 Ohm 1.3A 1000h 105°C T/R
| Compliant | |
| EAR99 | |
| Obsolete | |
| Automotive | No |
| PPAP | No |
| Polymer | |
| 15uF | |
| 20% | |
| 12.5VDC | |
| 0.05 | |
| Low | |
| 1.3 | |
| 7.5@2Min | |
| 1000 | |
| Polar | |
| Flat | |
| Surface Mount | |
| 2 | |
| 7.3 X 4.3 X 1.8 | |
| -40 | |
| 105 | |
| Tape and Reel | |
| 7.3 | |
| 4.3 | |
| 1.8 |
If you need a device that can support a change in the load of a circuit, the EEF-CD1B150R conductive polymer aluminum solid capacitor from Panasonic is the component you need. It can withstand a voltage of 12.5 VDC. It has 2 terminals. It has a tolerance of 20%. Its leakage current is 7.5@2Min μA. This conductive polymer aluminum solid capacitor has an operating temperature range of -40 °C to 105 °C. This product is 7.3 mm long, 1.8 mm tall and 4.3 mm deep.
| EDA / CAD Models |
UAV-Bedrohungen wirksam abwehren
So entsteht ein integriertes Counter-UAV-Abwehrsystem mit Intelligent Processing, Sensorik und Rapid Response.

