PanasonicEEF-CX0D561RAluminium-Polymer-Kondensator
Cap Aluminum Polymer 560uF 2VDC 20%( 7.3 X 4.3 X 1.9mm) SMD 0.015 Ohm 5.1A 2000h 105°C T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8532.29.00.40 | |
| Automotive | No |
| PPAP | No |
| Polymer | |
| 560uF | |
| 20% | |
| 2VDC | |
| 0.015 | |
| Low | |
| 5.1 | |
| 112@2Min | |
| 2000 | |
| Polar | |
| Low Profile|High Ripple Current|High Voltage | |
| Flat | |
| Surface Mount | |
| 2 | |
| 7.3 X 4.3 X 1.9 | |
| -55 | |
| 105 | |
| Tape and Reel | |
| 7.3 | |
| 4.3 | |
| 1.9 |
The EEF-CX0D561R conductive polymer aluminum solid capacitor, developed by Panasonic, can easily handle changes to the input load of a circuit. It can withstand a voltage of 2 VDC. It has 2 terminals. It has a tolerance of 20%. This product is 7.3 mm long, 1.9 mm tall and 4.3 mm deep. Its leakage current is 112@2Min μA. This conductive polymer aluminum solid capacitor has an operating temperature range of -55 °C to 105 °C.
| EDA / CAD Models |
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

