PanasonicEEF-CX0G221XRAluminium-Polymer-Kondensator
Cap Aluminum Polymer 220uF 4VDC 20%( 7.3 X 4.3 X 1.9mm) SMD 0.012 Ohm 5.6A 2000h 105°C T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8532.22.00.40 | |
| Automotive | No |
| PPAP | No |
| Polymer | |
| 220uF | |
| 20% | |
| 4VDC | |
| 0.012 | |
| Low | |
| 5.6 | |
| 88@2Min | |
| 2000 | |
| Polar | |
| High Ripple Current|High Voltage|Low Profile | |
| Flat | |
| Surface Mount | |
| 4.5 | |
| 2 | |
| 7.3 X 4.3 X 1.9 | |
| -55 | |
| 105 | |
| Tape and Reel | |
| 7.3 | |
| 4.3 | |
| 1.9 |
"Many integrated circuits cannot handle drastic changes in input power; Panasonic's EEF-CX0G221XR conductive polymer aluminum solid capacitor can help solve this problem. It can withstand a voltage of 4 VDC. It has 2 terminals. It has a tolerance of 20%. Its leakage current is 88@2Min μA. This conductive polymer aluminum solid capacitor has a minimum operating temperature of -55 °C and a maximum of 105 °C. This product is 7.3 mm long, 1.9 mm tall and 4.3 mm deep."
| EDA / CAD Models |
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

