PanasonicEEF-CX1C330RAluminium-Polymer-Kondensator
Cap Aluminum Polymer 33uF 16VDC 20%( 7.3 X 4.3 X 1.9mm) SMD 0.04 Ohm 3.2A 2000h 105°C T/R
| Compliant | |
| EAR99 | |
| NRND | |
| COMPONENTS | |
| Automotive | No |
| PPAP | No |
| Polymer | |
| 33uF | |
| 20% | |
| 16VDC | |
| 0.04 | |
| Low | |
| 3.2 | |
| 158.4@2Min | |
| 2000 | |
| Polar | |
| High Ripple Current|High Voltage|Low Profile | |
| Flat | |
| Surface Mount | |
| 2 | |
| 7.3 X 4.3 X 1.9 | |
| -55 | |
| 105 | |
| Tape and Reel | |
| 7.3 | |
| 4.3 | |
| 1.9 |
Add Panasonic's EEF-CX1C330R conductive polymer aluminum solid capacitors within your electronic circuit in order to keep sensitive components safe from the damaging effects of voltage spikes. It can withstand a voltage of 16 VDC. It has 2 terminals. Its leakage current is 158.4@2Min μA. This product is 7.3 mm long, 1.9 mm tall and 4.3 mm deep. This conductive polymer aluminum solid capacitor has an operating temperature range of -40 °C to 105 °C. It has a tolerance of 20%.
| EDA / CAD Models |
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

