PanasonicEEF-GX0E471RAluminium-Polymer-Kondensator
Cap Aluminum Polymer 470uF 2.5VDC 20%( 7.3 X 4.3 X 1.9mm) SMD 0.003 Ohm 10.2A 2000h 105°C T/R
| Compliant | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| Automotive | No |
| PPAP | No |
| Polymer | |
| 470uF | |
| 20% | |
| 2.5VDC | |
| 0.003 | |
| Super Low | |
| 10.2 | |
| 117.5@2Min | |
| 2000 | |
| Polar | |
| High Ripple Current|Low ESL | |
| Flat | |
| Surface Mount | |
| 2 | |
| 7.3 X 4.3 X 1.9 | |
| -55 | |
| 105 | |
| Tape and Reel | |
| 7.3 | |
| 4.3 | |
| 1.9 |
Ensure your integrated circuits operate safely and are protected from unexpected voltage spikes using one of these EEF-GX0E471R conductive polymer aluminum solid capacitors from Panasonic. It can withstand a voltage of 2 VDC. It has 2 terminals. This conductive polymer aluminum solid capacitor has an operating temperature range of -40 °C to 105 °C. This product is 7.3 mm long, 1.9 mm tall and 4.3 mm deep. It has a tolerance of 20%. Its leakage current is 94@2Min μA.
| EDA / CAD Models |
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

