PanasonicEEF-JX0D471REAluminium-Polymer-Kondensator
Cap Aluminum Polymer 470uF 2VDC 20%( 7.3 X 4.3 X 1.9mm) SMD 0.009 Ohm 6.3A 3000h 125°C T/R
Panasonic’s Newest High-Reliability SP-Caps
Extremely Durable Under High Temperature and High Humidity Conditions, Offering Long Product Life, and Ultra Low ESR from 3 mΩ to 15 mΩ Max.
Panasonic announces the new EEF-JX Series Surface Mount Specialty Conductive Polymer Aluminum Electrolytic Capacitors featuring high endurance of 3,000 hours at 125°C, which enables use in applications with exceptionally long life. Achieved by using Panasonic’s proprietary conductive polymer formation and manufacturing process technology.
Panasonic’s new EEF-JX Series SP-Cap Capacitors provide ultra-low ESR from 3 mΩ at 2/2.5V to 15 mΩ max. ESR at 4/6.3 V., and high durability under high temperature and high humidity conditions of 1,000 hours at 85°C/85% in a damp-heat steady state. At the same time, providing SP-Caps with large capacitance characteristics makes them ideal for harsh industrial applications.
Combining all these specifications in only a 1.9mm maximum height, Panasonic's New EEF-JX Series SP-Caps redefines the "Specialty" Capacitor! Space-saving, high-reliability Capacitors with a long lifetime and resistance to high humidity and large capacitance are the requirements for power supply circuits' stabilization.
Features / Benefits
- • Low ESR: 15 mΩ Max.
- • Capacitance Range: 120 µF to 470 µF Max.
- • High Temperature / Long Life: 3000 Hours at 125°C
- • Ripple Current Range: 6300 to 10200 mAr.m.s
- • Product Height: 1.9mm Max.
- • Operating Temperature Range: -55 °C to +125 °C
- • RoHS / REACH Compliant
- • Halogen Free
Industries
- • Base Station
- • Network Equipment & Devices
- • Servers
- • Accelerators
- • Industrial Equipment
Applications
- • Noise Reduction and Smoothing Voltage for:
- • ASIC Power Lines
- • CPU Power Lines
- • GPU Power Lines
- • FPGA Power Lines
| Compliant | |
| EAR99 | |
| Active | |
| 8532.22.00.20 | |
| Automotive | No |
| PPAP | No |
| Polymer | |
| 470uF | |
| 20% | |
| 2VDC | |
| 0.009 | |
| Low | |
| 6.3 | |
| 94@2Min | |
| 3000 | |
| Polar | |
| Flat | |
| Surface Mount | |
| 2 | |
| 7.3 X 4.3 X 1.9 | |
| -55 | |
| 125 | |
| Tape and Reel | |
| 7.3 | |
| 4.3 | |
| 1.9 |
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

