PanasonicEEF-KX0D471RBAluminium-Polymer-Kondensator

Cap Aluminum Polymer 470uF 2VDC 20%( 7.3 X 4.3 X 1.9mm) SMD 0.003 Ohm 10.2A 5500h 125°C T/R

Panasonic’s Newest High-Reliability SP-Cap Capacitors

Extremely Durable Under High Temperature and High Humidity Conditions, Long Product Life, and Ultra-Low ESR (3~15 mΩ Max.)

Panasonic, a worldwide leader in Capacitor Products, announces the new EEF-KX Series Surface Mount Specialty Conductive Polymer Aluminum Electrolytic Capacitors featuring high endurance of 5,500 hours at 125°C, which enables use in applications with exceptionally long life. Achieved by using Panasonic’s proprietary conductive polymer formation and manufacturing process technology, the EEF-KX Series offers new high-temperature long-life parts.

Panasonic’s EEF-KX Series Capacitors provide ultra-low ESR (3~15 mΩ max.) and high durability under high temperature and high humidity conditions of 1,000 hours at 85°C/85% in a damp-heat steady state. At the same time, providing SP-Caps with large capacitance characteristics makes them ideal for harsh industrial applications.

Combining all these specifications in only a 1.9mm maximum height, Panasonic’s EEF-KX Series redefines the term “Specialty” Capacitor! Space-saving, high-reliability Capacitors with a long lifetime and resistance to high humidity and large capacitance are the requirements needed for the stabilization of power supply circuits.



Features / Benefits

  • •  Ultra-Low ESR: 3~15 mΩ Max.
  • •  Capacitance Range: 120 µF to 470 µF Max.
  • •  High Temperature / Long Life: 5500 Hours at 125°C
  • •  Ripple Current Range: 5100-10200 mAr.m.s
  • •  Product Height: 1.9mm Max.
  • •  Operating Temperature Range: -55 °C to +125 °C
  • •  RoHS / REACH Compliant
  • •  Halogen Free


Industries

  • •  Server, Data Center
  • •  Communication Infrastructure
  • •  Industrial Equipment


Applications

  • •  Base Station
  • •  Network Equipment & Devices
  • •  Servers
  • •  Accelerator Equipment
  • •  Industrial Equipment
  • •  Power Circuit For CPU, GPU
  • •  Power Circuit For FPGA, ASIC On Base Station
  • •  Smart Meter
  • •  Power Management Systems
  • •  Network Devices
  • •  Other Capacitor Applications


Import TariffMay apply to this part

10 Stück: morgen versandbereit

    Total1,65 €Price for 1

    • Service Fee  6,07 €

      morgen versandbereit

      Ships from:
      Vereinigte Staaten von Amerika
      Date Code:
      2337+
      Manufacturer Lead Time:
      26 Wochen
      Minimum Of :
      1
      Maximum Of:
      10
      Country Of origin:
      Japan
         
      • Price: 1,6457 €
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • morgen versandbereit

      Ships from:
      Vereinigte Staaten von Amerika
      Date Code:
      2337+
      Manufacturer Lead Time:
      26 Wochen
      Country Of origin:
      Japan
      • In Stock: 10 Stück
      • Price: 1,6457 €

    KI-Systeme in der Medizin

    Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.