PanasonicEEH-ZA1J220XPAluminium-Polymer-Kondensator
Cap Aluminum Polymer Hybrid 22uF 63VDC 20%( 6.3 X 7.7mm) SMD 0.08 Ohm 1.5A 10000h 105°C Automotive T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8532.22.00.20 | |
| Automotive | Yes |
| PPAP | Unknown |
| Polymer Hybrid | |
| 22uF | |
| 20% | |
| 63VDC | |
| 0.08 | |
| Low | |
| 1.5 | |
| 13.86@2Min | |
| 10000 | |
| Polar | |
| Low ESR | |
| Cylindrical | |
| Surface Mount | |
| 2 | |
| 6.3 X 7.7 | |
| -55 | |
| 105 | |
| Tape and Reel | |
| 6.3 | |
| 0.43 | |
| 7.7 |
Look no further than the polymer hybrid EEH-ZA1J220XP conductive polymer aluminum solid capacitor from Panasonic, ideal for use in supporting changes in the load of an integrated circuit. It can withstand a voltage of 63 VDC. It has 2 terminals. It has a tolerance of 20%. This conductive polymer aluminum solid capacitor has an operating temperature range of -55 °C to 105 °C. This product is 7.7 mm tall with a diameter of 6.3 mm. Its leakage current is 13.86@2Min μA.
| EDA / CAD Models |
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.