PanasonicEEH-ZA1J560PAluminium-Polymer-Kondensator
Cap Aluminum Polymer Hybrid 56uF 63VDC 20%( 10 X 10.2mm) SMD 0.03 Ohm 1.8A 10000h 105°C Automotive T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8532.22.00.40 | |
| Automotive | Yes |
| PPAP | Unknown |
| Polymer Hybrid | |
| 56uF | |
| 20% | |
| 63VDC | |
| 0.03 | |
| Low | |
| 1.8 | |
| 35.28@2Min | |
| 10000 | |
| Polar | |
| Low ESR | |
| Cylindrical | |
| Surface Mount | |
| 2 | |
| 10 X 10.2 | |
| -55 | |
| 105 | |
| Tape and Reel | |
| 10 | |
| 1.41 | |
| 10.2 |
"Many integrated circuits cannot handle drastic changes in input power; Panasonic's polymer hybrid EEH-ZA1J560P conductive polymer aluminum solid capacitor can help solve this problem. It can withstand a voltage of 63 VDC. It has 2 terminals. It has a tolerance of 20%. This product is 10.2 mm tall with a diameter of 10 mm. This conductive polymer aluminum solid capacitor has an operating temperature range of -55 °C to 105 °C. Its leakage current is 35.28@2Min μA."
| EDA / CAD Models |
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

