PanasonicEEH-ZA1V220RAluminium-Polymer-Kondensator
Cap Aluminum Polymer Hybrid 22uF 35VDC 20%( 5 X 5.8mm) SMD 0.1 Ohm 0.9A 10000h 105°C Automotive T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8532.22.00.40 | |
| Automotive | Yes |
| PPAP | Unknown |
| Polymer Hybrid | |
| 22uF | |
| 20% | |
| 35VDC | |
| 0.1 | |
| Low | |
| 0.9 | |
| 7.7@2Min | |
| 10000 | |
| Polar | |
| Low ESR | |
| Cylindrical | |
| Surface Mount | |
| 2 | |
| 5 X 5.8 | |
| -55 | |
| 105 | |
| Tape and Reel | |
| 5 | |
| 0.2 | |
| 5.8 |
Using one of Panasonic's polymer hybrid EEH-ZA1V220R conductive polymer aluminum solid capacitors, you can be sure that any excess voltages entering your integrated circuits are properly absorbed. It can withstand a voltage of 35 VDC. It has 2 terminals. It has a tolerance of 20%. This product is 5.8 mm tall with a diameter of 5 mm. Its leakage current is 7.7@2Min μA. This conductive polymer aluminum solid capacitor has an operating temperature range of -55 °C to 105 °C.
| EDA / CAD Models |
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

