PanasonicEEH-ZC1H680PAluminium-Polymer-Kondensator

Cap Aluminum Polymer Hybrid 68uF 50VDC 20%( 8 X 10.2mm) SMD 0.03 Ohm 1.25A 4000h 125°C Automotive T/R

With the polymer hybrid EEH-ZC1H680P conductive polymer aluminum solid capacitor, designed from Panasonic, you'll be able to manage changes to the power entering your integrated circuit. It can withstand a voltage of 50 VDC. It has 2 terminals. Its leakage current is 34@2Min μA. This product is 10.2 mm tall with a diameter of 8 mm. It has a tolerance of 20%. This conductive polymer aluminum solid capacitor has a minimum operating temperature of -55 °C and a maximum of 125 °C.

Import TariffMay apply to this part

Auf Lager: 1.500 Stück

Regional Inventory: 1.000

    Total295,10 €Price for 500

    1.000 auf Lager: Versand in vsl. 2 Tagen

    • (500)

      Versand in vsl. 2 Tagen

      Ships from:
      Vereinigte Staaten von Amerika
      Date Code:
      2544+
      Manufacturer Lead Time:
      14 Wochen
      Country Of origin:
      Japan
      • In Stock: 1.000 Stück
      • Price: 0,5902 €
    • (500)

      Versand in vsl. 3 Tagen

      Ships from:
      Niederlande
      Date Code:
      2520+
      Manufacturer Lead Time:
      22 Wochen
      Country Of origin:
      Japan
      • In Stock: 500 Stück
      • Price: 0,5804 €

    KI-Systeme in der Medizin

    Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.