PanasonicEEH-ZC1J560PAluminium-Polymer-Kondensator

Cap Aluminum Polymer Hybrid 56uF 63VDC 20%( 10 X 10.2mm) SMD 0.03 Ohm 1.4A 4000h 125°C Automotive T/R

The polymer hybrid EEH-ZC1J560P polymer capacitor, made from pure aluminum and developed by Panasonic, will handle all of your circuit's voltage control needs. It can withstand a voltage of 63 VDC. It has 2 terminals. This product is 10.2 mm tall with a diameter of 10 mm. Its leakage current is 35.28@2Min μA. It has a tolerance of 20%. This conductive polymer aluminum solid capacitor has a minimum operating temperature of -55 °C and a maximum of 125 °C.

Import TariffMay apply to this part

500 Stück: morgen versandbereit

    Total204,65 €Price for 500

    • (500)

      morgen versandbereit

      Ships from:
      Vereinigte Staaten von Amerika
      Date Code:
      2604+
      Manufacturer Lead Time:
      19 Wochen
      Country Of origin:
      Malaysia
      • In Stock: 500 Stück
      • Price: 0,4093 €

    Playbook: Smarte Drohnen-Systeme

    Downloaden Sie das Playbook für praxisnahe Tools und Strategien zur Entwicklung agiler, effizienter und modularer Drohnensysteme.