PanasonicEEH-ZA1V680XPAluminium-Polymer-Kondensator
Cap Aluminum Polymer Hybrid 68uF 35VDC 20%( 6.3 X 7.7mm) SMD 0.035 Ohm 2A 10000h 105°C T/R Automotive AEC-Q200
| Compliant | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| Automotive | Yes |
| PPAP | Unknown |
| Polymer Hybrid | |
| 68uF | |
| 20% | |
| 35VDC | |
| 0.035 | |
| Low | |
| 2 | |
| 23.8@2Min | |
| 10000 | |
| Polar | |
| Low ESR | |
| Cylindrical | |
| Surface Mount | |
| 2 | |
| 6.3 X 7.7 | |
| -55 | |
| 105 | |
| Tape and Reel | |
| 6.3 | |
| 0.43 | |
| 7.7 |
The polymer hybrid EEH-ZA1V680XP polymer capacitor, made from pure aluminum and developed by Panasonic, will handle all of your circuit's voltage control needs. It can withstand a voltage of 35 VDC. It has 2 terminals. Its leakage current is 23.8@2Min μA. This conductive polymer aluminum solid capacitor has an operating temperature range of -55 °C to 105 °C. This product is 7.7 mm tall with a diameter of 6.3 mm. It has a tolerance of 20%.
| EDA / CAD Models |
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

