50-75% Rabatt
PanasonicEEU-FM1C332LKondensator, Aluminium
Cap Aluminum Lytic 3300uF 16V 20% (12.5 X 35mm) Radial 5mm 3.75A 7000h 105°C
| Compliant | |
| EAR99 | |
| Active | |
| 8532.22.00.20 | |
| Automotive | No |
| PPAP | No |
| Electrolytic | |
| 3300uF | |
| 20% | |
| 16VDC | |
| Low | |
| 0.012@20°C@100kHz | |
| 3.75 | |
| 528@2Min | |
| 7000 | |
| Polar | |
| Aluminum Cylindrical Can | |
| Through Hole | |
| Radial | |
| 2 | |
| 5 | |
| Long Lead | |
| 12.5 X 35 | |
| -40 | |
| 105 | |
| 12.5 | |
| 35 | |
| 6.8 | |
| 0.8 |
The pure aluminum anode on the electrolytic EEU-FM1C332L electrolytic capacitor, designed from Panasonic, is the solution to your signal filtering needs. It can withstand a voltage of 16 VDC. This aluminum electrolytic capacitor has a maximum operating temperature of 105 °C. The EEU-FM1C332L aluminum electrolytic capacitor has a radial termination style. This part has a lead diameter of 0.8 mm and a pitch of 5 mm. It has a tolerance of 20%. This product is 35 mm tall with a diameter of 12.5 mm. Its capacitance value is 3300uF. Its leakage current is 528@2Min μA.
| EDA / CAD Models |
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

