Silicon LabsEFM32-G8XX-STKEingebettete Systementwicklungsboards und -kits
EFM32G290F128 Microcontroller Starter Kit 0.032768MHz/32MHz CPU 16KB RAM 128KB Flash
| Compliant | |
| 5A992c. | |
| Active | |
| 8473.30.11.80 | |
| Automotive | No |
| PPAP | No |
| Starter Kit | |
| EFM32G290F128 | |
| Microcontroller | |
| 16KB | |
| 128KB | |
| Flash | |
| 1 | |
| LCD | |
| Yes | |
| No | |
| Flash | |
| No |
This starter kit EFM32-G8XX-STK embedded system development board from Silicon Laboratories is great for adding microprocessor-based functionality to your electronic circuit. It has a maximum clock speed of 0.032768/32 MHz. Its flash program memory is 128KB.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

