Silicon LabsEFM8SB10F8G-A-QFN20 | 8-bit EFM8 MCUMicrocontrollers - MCUs

MCU 8-bit 8051 CISC 8KB Flash 2.4V 20-Pin QFN EP Tube

Automate any process or system using this EFM8SB10F8G-A-QFN20 microcontroller from Silicon Laboratories. This microcontroller has an operating temperature range of -40 °C to 85 °C. It has a maximum clock speed of 25 MHz. This device is based on the 8051 core architecture. Its flash program memory is 8KB. Its ADC resolution is 12. This is a 8 bit processor. This device has a typical operating supply voltage of 2.4 V. Its minimum operating supply voltage of 1.8 V, while its maximum is 3.6 V.

365 Stück: Versand in vsl. 4 Tagen

    Total1,16 €Price for 1

    • Versand in vsl. 4 Tagen

      Ships from:
      Niederlande
      Date Code:
      2524+
      Manufacturer Lead Time:
      26 Wochen
      Country Of origin:
      Taiwan
      • In Stock: 365 Stück
      • Price: 1,1643 €

    KI-Systeme in der Medizin

    Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.