Silicon LabsEFM8UB10F16G-B-QFN28 | 8-bit EFM8 MCUMicrocontrollers - MCUs
MCU 8-bit 8051 CISC 16KB Flash 2.5V/3.3V Medical 28-Pin QFN EP Tube
| Compliant | |
| EAR99 | |
| Obsolete | |
| Automotive | No |
| PPAP | No |
| EFM8 | |
| CISC | |
| 8051 | |
| 8051 | |
| 50 | |
| 50 | |
| 8 | |
| Flash | |
| 16KB | |
| 2.25KB | |
| Yes | |
| I2C/SMBus/SPI/UART | |
| 22 | |
| 5 | |
| 1 | |
| 1 | |
| 20 | |
| 12 | |
| 0 | |
| 2 | |
| 0 | |
| 1 | |
| 1 | |
| 0 | |
| 0 | |
| 0 | |
| 1 | |
| 2 | |
| No | |
| No | |
| 2.2 | |
| 2.5|3.3 | |
| 5.25 | |
| -40 | |
| 85 | |
| Tube | |
| Befestigung | Surface Mount |
| Verpackungshöhe | 0.75(Max) |
| Verpackungsbreite | 5 |
| Verpackungslänge | 5 |
| Leiterplatte geändert | 28 |
| Standard-Verpackungsname | QFN |
| Lieferantenverpackung | QFN EP |
| 28 | |
| Leitungsform | No Lead |
With the EFM8UB10F16G-B-QFN28 microcontroller from Silicon Laboratories, you can program a circuit to perform tasks that meet your desired specifications. This microcontroller has a minimum operating temperature of -40 °C and a maximum of 85 °C. It has a maximum clock speed of 50 MHz. This device is based on the 8051 core architecture. Its ADC resolution is 12. This device has a typical operating supply voltage of 2.5|3.3 V. Its minimum operating supply voltage of 2.2 V, while its maximum is 3.6 V. This is a 8 bit processor. Its flash program memory is 16KB.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

