Silicon LabsEFM8UB10F8G-C-QFN20Microcontrollers - MCUs
8051 25 MHz 8 kB flash 2 kB RAM 8-bit Universal Bee MCU
| Compliant | |
| 3A991a.2. | |
| Active | |
| 8542.31.00.15 | |
| Automotive | No |
| PPAP | No |
| EFM8 | |
| CISC | |
| 8051 | |
| 8051 | |
| 50 | |
| 50 | |
| 8 | |
| Flash | |
| 8KB | |
| 2.25KB | |
| Yes | |
| I2C/SMBus/SPI/UART | |
| 13 | |
| 5 | |
| 1 | |
| 1 | |
| 11 | |
| 12 | |
| 0 | |
| 2 | |
| 0 | |
| 1 | |
| 1 | |
| 0 | |
| 0 | |
| 0 | |
| 1 | |
| 2 | |
| No | |
| No | |
| 2.2 | |
| 2.5|3.3 | |
| 3.6 | |
| -40 | |
| 85 | |
| Tube | |
| Befestigung | Surface Mount |
| Verpackungshöhe | 0.73 |
| Verpackungsbreite | 3 |
| Verpackungslänge | 3 |
| Leiterplatte geändert | 20 |
| Standard-Verpackungsname | QFN |
| Lieferantenverpackung | QFN EP |
| 20 | |
| Leitungsform | No Lead |
Crucial to any electronic system is this EFM8UB10F8G-C-QFN20 microcontroller from Silicon Laboratories, a mini computer that can be programmed to do whatever you want. This microcontroller has an operating temperature range of -40 °C to 85 °C. It has a maximum clock speed of 50 MHz. This is a 8 bit processor. Its ADC resolution is 12. Its flash program memory is 8KB. This device has a typical operating supply voltage of 2.5|3.3 V. Its minimum operating supply voltage of 2.2 V, while its maximum is 3.6 V. This device is based on the 8051 core architecture.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

