Silicon LabsEFM8UB20F32G-A-QFN32Microcontrollers - MCUs
MCU 8-bit 8051 CISC 32KB Flash 3.3V Medical 32-Pin QFN EP Tube
| Compliant | |
| 3A991a.2. | |
| Obsolete | |
| COMPONENTS | |
| Automotive | No |
| PPAP | No |
| EFM8 | |
| CISC | |
| 8051 | |
| 8051 | |
| 48 | |
| 48 | |
| 8 | |
| Flash | |
| 32KB | |
| 2.25KB | |
| Yes | |
| I2C/SMBus/SPI/UART | |
| 25 | |
| 6 | |
| 1 | |
| 1 | |
| 20 | |
| 10 | |
| 0 | |
| 2 | |
| 0 | |
| 1 | |
| 1 | |
| 0 | |
| 0 | |
| 0 | |
| 1 | |
| 2 | |
| No | |
| No | |
| 2.7 | |
| 3.3 | |
| 3.6 | |
| -40 | |
| 85 | |
| Tube | |
| Befestigung | Surface Mount |
| Verpackungshöhe | 0.83 mm |
| Verpackungsbreite | 5 mm |
| Verpackungslänge | 5 mm |
| Leiterplatte geändert | 32 |
| Standard-Verpackungsname | QFN |
| Lieferantenverpackung | QFN EP |
| 32 | |
| Leitungsform | No Lead |
A microcontroller is used in modern day control systems, this EFM8UB20F32G-A-QFN32 microcontroller from Silicon Laboratories is ideal for you. This microcontroller has a minimum operating temperature of -40 °C and a maximum of 85 °C. It has a maximum clock speed of 48 MHz. This is a 8 bit processor. Its ADC resolution is 10. Its flash program memory is 32KB. This device has a typical operating supply voltage of 3.3 V. Its minimum operating supply voltage of 2.7 V, while its maximum is 3.6 V. This device is based on the 8051 core architecture.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

