| Compliant with Exemption | |
| EAR99 | |
| Active | |
| 8541.10.00.80 | |
| Automotive | No |
| PPAP | No |
| Switching Diode | |
| Max. DC-Sperrspannung (V) | 1300 |
| Single | |
| 1300 | |
| 1 | |
| 20 | |
| 3 | |
| 5 | |
| 50°C/W(Typ) | |
| 75(Typ) | |
| -55 | |
| 150 | |
| Commercial | |
| Tape and Reel | |
| 910 | |
| Befestigung | Surface Mount |
| Verpackungshöhe | 2.74(Max) |
| Verpackungsbreite | 2.9(Max) |
| Verpackungslänge | 4.75(Max) |
| Leiterplatte geändert | 2 |
| Standard-Verpackungsname | DO |
| Lieferantenverpackung | DO-214BA |
| 2 | |
| Leitungsform | J-Lead |
If your circuit needs to adjust from an AC to DC voltage use a switching diode EGF1T-E3/67A rectifier from Vishay. In order to guarantee safe delivery and allow for quick mounting of this component after delivery, it will be enclosed in tape and reel packaging during shipment. It is made in a single configuration. Its peak non-repetitive surge current is 20 A, while its maximum continuous forward current is 1 A. This rectifier has a minimum operating temperature of -55 °C and a maximum of 150 °C.
| EDA / CAD Models |
Playbook: Smarte Drohnen-Systeme
Downloaden Sie das Playbook für praxisnahe Tools und Strategien zur Entwicklung agiler, effizienter und modularer Drohnensysteme.

