| Compliant with Exemption | |
| EAR99 | |
| NRND | |
| 8541.10.00.80 | |
| Automotive | No |
| PPAP | No |
| Switching Diode | |
| Max. DC-Sperrspannung (V) | 400 |
| Single | |
| 400 | |
| 2@Ta=55C | |
| 75 | |
| 1.25 | |
| 5 | |
| 50 | |
| -65 | |
| 150 | |
| Tape and Reel | |
| Commercial | |
| Durchmesser | 3.6(Max) |
| Befestigung | Through Hole |
| Verpackungslänge | 7.6(Max) |
| Leiterplatte geändert | 2 |
| Standard-Verpackungsname | DO |
| Lieferantenverpackung | DO-15 |
| 2 | |
| Leitungsform | Through Hole |
Converting from AC to DC is simple when using a switching diode EGP20G-E3/54 rectifier from Vishay. Tape and reel packaging will encase this product during shipment, in order to ensure safe delivery and enable quick mounting of components. Its peak non-repetitive surge current is 75 A, while its maximum continuous forward current is 2@Ta=55C A. This rectifier has a minimum operating temperature of -65 °C and a maximum of 150 °C. It is made in a single configuration.
Playbook: Smarte Drohnen-Systeme
Downloaden Sie das Playbook für praxisnahe Tools und Strategien zur Entwicklung agiler, effizienter und modularer Drohnensysteme.

