United Chemi ConEGPA350ELL122MK30SKondensator, Aluminium
Cap Aluminum Lytic 1200uF 35V 20% (12.5 X 30mm) Radial 5mm 0.029 Ohm 2.56A 5000h 125°C Bulk Automotive AEC-Q200
| Compliant | |
| EAR99 | |
| Active | |
| 8532.22.00.20 | |
| Automotive | Yes |
| PPAP | Unknown |
| Electrolytic | |
| 1200uF | |
| 20% | |
| 35VDC | |
| 0.029 | |
| Low | |
| 2.56 | |
| 1260@1Min | |
| 5000 | |
| Polar | |
| High Ripple Current|Long Life|Solvent Resistant | |
| Aluminum Cylindrical Can | |
| Through Hole | |
| Radial | |
| 2 | |
| 5 | |
| Long Lead | |
| 12.5 X 30 | |
| -40 | |
| 125 | |
| Bulk | |
| 12.5 | |
| 30 | |
| 0.6 |
By using pure aluminum foil in the anode, this electrolytic EGPA350ELL122MK30S aluminum capacitor from United Chemi-con can easily filter low frequencies. It can withstand a voltage of 35 VDC. This aluminum electrolytic capacitor has a maximum operating temperature of 125 °C. Its leakage current is 4@1Min μA. The EGPA350ELL122MK30S aluminum electrolytic capacitor has a radial termination style. Its capacitance value is 1200uF. This product is 30 mm tall with a diameter of 12.5 mm. This part has a lead diameter of 0.6 mm and a pitch of 5 mm. It has a tolerance of 20%.
UAV-Bedrohungen wirksam abwehren
So entsteht ein integriertes Counter-UAV-Abwehrsystem mit Intelligent Processing, Sensorik und Rapid Response.

