United Chemi ConEGPA500ELL222ML40SKondensator, Aluminium
Cap Aluminum Lytic 2200uF 50V 20% (16 X 40mm) Radial 7.5mm 0.02 Ohm 3.72A 5000h 125°C Bulk Automotive AEC-Q200
| Compliant | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| Automotive | Yes |
| PPAP | Unknown |
| Electrolytic | |
| 2200uF | |
| 20% | |
| 50VDC | |
| 0.02 | |
| Low | |
| 3.72 | |
| 3300@1Min | |
| 5000 | |
| Polar | |
| High Ripple Current|Long Life|Solvent Resistant | |
| Aluminum Cylindrical Can | |
| Through Hole | |
| Radial | |
| 2 | |
| 7.5 | |
| Long Lead | |
| 16 X 40 | |
| -40 | |
| 125 | |
| Bulk | |
| 16 | |
| 40 | |
| 0.8 |
Thanks to United Chemi-con, you'll never miss low-end frequencies with their electrolytic EGPA500ELL222ML40S aluminum capacitor. It can withstand a voltage of 50 VDC. This aluminum electrolytic capacitor has a maximum operating temperature of 125 °C. This product is 40 mm tall with a diameter of 16 mm. It has a tolerance of 20%. Its leakage current is 4@1Min μA. Its capacitance value is 2200uF. This part has a lead diameter of 0.8 mm and a pitch of 7.5 mm. The EGPA500ELL222ML40S aluminum electrolytic capacitor has a radial termination style.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

