United Chemi ConEGXE160ELL471MJ16SKondensator, Aluminium

Cap Aluminum Lytic 470uF 16V 20% (10 X 16mm) Radial 5mm 0.79A 3000h 125°C Bulk Automotive AEC-Q200

The pure aluminum anode on the electrolytic EGXE160ELL471MJ16S electrolytic capacitor, designed from United Chemi-con, is the solution to your signal filtering needs. It can withstand a voltage of 16 VDC. This aluminum electrolytic capacitor has a maximum operating temperature of 125 °C. The EGXE160ELL471MJ16S aluminum electrolytic capacitor has a radial termination style. Its leakage current is 4@1Min μA. This product is 16 mm tall with a diameter of 10 mm. Its capacitance value is 470uF. This part has a lead diameter of 0.6 mm and a pitch of 5 mm. It has a tolerance of 20%.

A datasheet is only available for this product at this time.

UAV-Bedrohungen wirksam abwehren

So entsteht ein integriertes Counter-UAV-Abwehrsystem mit Intelligent Processing, Sensorik und Rapid Response.