United Chemi ConEGXE630ELL102MLN3SKondensator, Aluminium
Cap Aluminum Lytic 1000uF 63V 20% (16 X 31.5mm) Radial 7.5mm 1.85A 5000h 125°C Bulk Automotive AEC-Q200
| Compliant | |
| EAR99 | |
| Obsolete | |
| COMPONENTS | |
| Automotive | Yes |
| PPAP | Unknown |
| Electrolytic | |
| 1000uF | |
| 20% | |
| 63VDC | |
| Low | |
| 0.059@20°C@100kHz | |
| 1.85 | |
| 1890@1Min | |
| 5000 | |
| Polar | |
| Aluminum Cylindrical Can | |
| Through Hole | |
| Radial | |
| 2 | |
| 7.5 | |
| Long Lead | |
| 16 X 31.5 | |
| -40 | |
| 125 | |
| Bulk | |
| 16 | |
| 31.5 | |
| 0.8 |
Manufactured from United Chemi-con, this electrolytic EGXE630ELL102MLN3S aluminum capacitor is made from aluminum foil anode and is ideal for filtering out low frequencies. It can withstand a voltage of 63 VDC. This aluminum electrolytic capacitor has a maximum operating temperature of 125 °C. Its capacitance value is 1000uF. It has a tolerance of 20%. This product is 31.5 mm tall with a diameter of 16 mm. This part has a lead diameter of 0.8 mm and a pitch of 7.5 mm. Its leakage current is 4@1Min μA. The EGXE630ELL102MLN3S aluminum electrolytic capacitor has a radial termination style.
UAV-Bedrohungen wirksam abwehren
So entsteht ein integriertes Counter-UAV-Abwehrsystem mit Intelligent Processing, Sensorik und Rapid Response.

