SwitchcraftEH35MMSSCBSteckverbinder für Audio und Video
Conn 3.5MM Stereo Jack F 3 POS Solder ST Panel Mount 3 Terminal 1 Port
| Compliant | |
| EAR99 | |
| Active | |
| EA | |
| Automotive | No |
| PPAP | No |
| 3.5MM Stereo Jack | |
| F | |
| 3 | |
| 3 | |
| Solder | |
| Straight | |
| Black | |
| Panel Mount |
Use the 3.5mm stereo jack EH35MMSSCB audio and video connector from Switchcraft to make your application work properly. This F connector has 3 F contacts. It has a straight body orientation. This connector has a single port. It has a female type gender. Its 3 terminals use the solder termination method.
Playbook: Smarte Drohnen-Systeme
Downloaden Sie das Playbook für praxisnahe Tools und Strategien zur Entwicklung agiler, effizienter und modularer Drohnensysteme.

