SwitchcraftEHDB9MFBSteckverbinder, D-Sub
Conn D-Sub Adapter PIN/SKT 9/9 POS ST Panel Mount 1/1 Port Bulk
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| 8536.69.40.40 | |
| SVHC | Yes |
| SVHC überschreitet Schwellenwert | Yes |
| Automotive | No |
| PPAP | No |
| D-Sub Adapter | |
| PL/RCP | |
| 9/9 | |
| 1/1 | |
| 2 | |
| Straight | |
| PIN/SKT | |
| Nickel Silver | |
| Tin|Nickel | |
| E/E | |
| No | |
| Bulk | |
| 33.4 | |
| 26 | |
| Panel Mount | |
| Gold Over Nickel | |
| Brass |
This d-subminiature adapter EHDB9MFB DVI connector from Switchcraft will make secure connections for all of your serial ports. It has a straight body orientation. This 2-row connector has a single port. This product comes packaged in bulk, so the parts will be stored loosely.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

