SamtecEHF-108-01-F-DSteckverbinderleisten und Leiterplattenbuchsen
Conn Ejector Header HDR 16 POS 1.27mm Solder ST Top Entry Thru-Hole Tube
| Compliant | |
| EAR99 | |
| Active | |
| 8536.69.40.40 | |
| Automotive | No |
| PPAP | No |
| Ejector Header | |
| HDR | |
| 16 | |
| 2 | |
| Solder | |
| 1.27 | |
| Straight | |
| Center Key/Center Slot | |
| 1.27 | |
| 1.75 | |
| -55 | |
| 125 | |
| Tube | |
| 24.64 | |
| 6.67 | |
| 11.3 | |
| 2.72 | |
| Through Hole |
Reduce the possibility of accidentally shorting pins when using a printed circuit board with this ejector EHF-108-01-F-D header connector from Samtec. This HDR connector's 16 contacts that are made out of phosphor bronze and plated with gold over nickel. It has a straight body orientation. Its pitch is 1.27 mm. This is a 2-row connector. It has a header type gender. This device has a maximum current rating of 1.75 A. In order to ensure parts aren't damaged by bulk packaging, this product comes in tube packaging to add a little more protection by storing the loose parts in an outer tube. This connector has an operating temperature of -55 to 125 °C. EHF-108-01-F-D is housed in black liquid crystal polymer. It uses the solder termination method. This product is 24.64 mm long, 11.3 mm tall and 6.67 mm deep.
| EDA / CAD Models |
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

