SamtecEHF-117-01-L-D-RASteckverbinderleisten und Leiterplattenbuchsen
Conn Ejector Header HDR 34 POS 1.27mm Solder RA Side Entry Thru-Hole Tube
| Compliant | |
| EAR99 | |
| Active | |
| 8536.69.40.40 | |
| Automotive | No |
| PPAP | No |
| Ejector Header | |
| HDR | |
| 34 | |
| 2 | |
| Solder | |
| 1.27 | |
| Right Angle | |
| Center Key/Center Slot | |
| 1.27 | |
| 1.75/Contact | |
| -55 | |
| 125 | |
| Tube | |
| 36.07 | |
| 13.84 | |
| 6.67 | |
| Contact Plating Thickness | (0.25/1.27)um |
| 2.29 | |
| Through Hole |
Are you looking for a solution to support physical configuration options on your PCB? Then mount this ejector EHF-117-01-L-D-RA header connector from Samtec on your PCB today! This HDR connector's 34 contacts that are made out of phosphor bronze and plated with gold over nickel. It has a header type gender. Its pitch is 1.27 mm. This is a 2-row connector. It has a right angle body orientation. This device has a maximum current rating of 1.75 A. In order to ensure parts aren't damaged by bulk packaging, this product comes in tube packaging to add a little more protection by storing the loose parts in an outer tube. It uses the solder termination method. This product is 36.07 mm long, 6.67 mm tall and 13.84 mm deep. This connector has an operating temperature of -55 to 125 °C. EHF-117-01-L-D-RA is housed in black liquid crystal polymer.
| EDA / CAD Models |
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

