SamtecEHF-120-01-L-DSteckverbinderleisten und Leiterplattenbuchsen
Conn Ejector Header HDR 40 POS 1.27mm Solder ST Top Entry Thru-Hole Tube
| Compliant | |
| EAR99 | |
| Active | |
| 8536.69.40.40 | |
| Automotive | No |
| PPAP | No |
| Ejector Header | |
| HDR | |
| 40 | |
| 2 | |
| Solder | |
| 1.27 | |
| Straight | |
| Center Key/Center Slot | |
| 1.27 | |
| 1.75 | |
| -55 | |
| 125 | |
| Tube | |
| 39.88 | |
| 6.67 | |
| 11.3 | |
| Contact Plating Thickness | (0.25/1.27)um |
| 2.72 | |
| Through Hole |
Are you looking for a solution to support physical configuration options on your PCB? Then mount this ejector EHF-120-01-L-D header connector from Samtec on your PCB today! This HDR connector's 40 contacts that are made out of phosphor bronze and plated with gold over nickel. Its pitch is 1.27 mm. This is a 2-row connector. It has a straight body orientation. It has a header type gender. This device has a maximum current rating of 1.75 A. In order to ensure parts aren't damaged by bulk packaging, this product comes in tube packaging to add a little more protection by storing the loose parts in an outer tube. It uses the solder termination method. EHF-120-01-L-D is housed in black liquid crystal polymer. This connector has an operating temperature of -55 to 125 °C. This product is 39.88 mm long, 11.3 mm tall and 6.67 mm deep.
| EDA / CAD Models |
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

