SwitchcraftEHRJ45P5ESteckverbinder, Telefon und Telekommunikation
Conn RJ-45 Adapter RCP/PL 8/8 POS ST Panel Mount 1/1 Port Cat 5e
| Compliant | |
| EAR99 | |
| Active | |
| 8536.69.80.00 | |
| Automotive | No |
| PPAP | No |
| RJ-45 Adapter | |
| RCP/PL | |
| 8/8 | |
| 1/1 | |
| 8/8 | |
| Cat 5e | |
| Straight | |
| No | |
| Copper Alloy | |
| Nickel | |
| Shielding | No |
| Single | |
| 25.9 | |
| 30.22 | |
| 30.98 | |
| Panel Mount |
This rj-45 adapter EHRJ45P5E telephone and telecom connector from Switchcraft is the perfect connector for high-power applications. This RCP/PL connector has 8 / 8 RCP/PL contacts. This connector has a single port. It has a straight body orientation. EHRJ45P5E is housed in black thermoplastic.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

