10-25% Rabatt
SamtecEHT-105-01-S-D-SMSteckverbinderleisten und Leiterplattenbuchsen
Conn Ejector Header HDR 10 POS 2mm Solder ST Top Entry SMD Tube
| Compliant | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| Automotive | No |
| PPAP | No |
| Ejector Header | |
| HDR | |
| 10 | |
| 2 | |
| Solder | |
| 2 | |
| Straight | |
| Center Key/Center Slot | |
| 2 | |
| 3/Contact | |
| -55 | |
| 125 | |
| Tube | |
| 23.79 | |
| 8.89 | |
| 12.31 | |
| Surface Mount |
Reduce the possibility of accidentally shorting pins when using a printed circuit board with this ejector EHT-105-01-S-D-SM header connector from Samtec. This HDR connector's 10 contacts that are made out of phosphor bronze and plated with gold over nickel. This is a 2-row connector. Its pitch is 2 mm. It has a header type gender. It has a straight body orientation. This device has a maximum current rating of 3 A/contact. In order to ensure parts aren't damaged by bulk packaging, this product comes in tube packaging to add a little more protection by storing the loose parts in an outer tube. EHT-105-01-S-D-SM is housed in black liquid crystal polymer. This connector has an operating temperature of -55 to 125 °C. This product is 23.79 mm long, 12.31 mm tall and 8.89 mm deep. It uses the solder termination method.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

