SamtecEHT-113-01-L-D-SM-LCSteckverbinderleisten und Leiterplattenbuchsen
Conn Ejector Header HDR 26 POS 2mm Solder ST Top Entry SMD Tube
| Compliant | |
| EAR99 | |
| Active | |
| 8536.69.40.40 | |
| Automotive | No |
| PPAP | No |
| Ejector Header | |
| HDR | |
| 26 | |
| 2 | |
| Solder | |
| 2 | |
| Straight | |
| Center Key/Center Slot | |
| 2 | |
| 3/Contact | |
| -55 | |
| 125 | |
| Tube | |
| 39.79 | |
| 8.89 | |
| 12.31 | |
| Surface Mount |
Samtec's ejector EHT-113-01-L-D-SM-LC header connector is a great way to reduce safety concerns in projects where there is a possibility of accidentally shorting electronic components. This HDR connector's 26 contacts that are made out of phosphor bronze and plated with gold over nickel. It has a straight body orientation. Its pitch is 2 mm. This is a 2-row connector. It has a header type gender. This device has a maximum current rating of 3 A/contact. This product is 39.79 mm long, 12.31 mm tall and 8.89 mm deep. It uses the solder termination method. This connector has an operating temperature of -55 to 125 °C. EHT-113-01-L-D-SM-LC is housed in black liquid crystal polymer.
| EDA / CAD Models |
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

