SamtecEHT-115-01-SM-D-SMSteckverbinderleisten und Leiterplattenbuchsen
Conn Ejector Header HDR 30 POS 2mm Solder ST Top Entry SMD Tube
| Compliant | |
| EAR99 | |
| Active | |
| 8536.69.40.40 | |
| Automotive | No |
| PPAP | No |
| Ejector Header | |
| HDR | |
| 30 | |
| 2 | |
| Solder | |
| 2 | |
| Straight | |
| Center Key/Center Slot | |
| 2 | |
| 3/Contact | |
| -55 | |
| 125 | |
| Tube | |
| 43.79 | |
| 8.89 | |
| 12.31 | |
| Surface Mount |
Support physical configuration options for jumper posts by mounting this ejector EHT-115-01-SM-D-SM header connector from Samtec. This HDR connector's 30 contacts that are made out of phosphor bronze and plated with gold over nickel. Its pitch is 2 mm. This is a 2-row connector. It has a straight body orientation. It has a header type gender. This device has a maximum current rating of 3 A/contact. In order to ensure parts aren't damaged by bulk packaging, this product comes in tube packaging to add a little more protection by storing the loose parts in an outer tube. This product is 43.79 mm long, 12.31 mm tall and 8.89 mm deep. It uses the solder termination method. This connector has an operating temperature of -55 to 125 °C. EHT-115-01-SM-D-SM is housed in black liquid crystal polymer.
| EDA / CAD Models |
Playbook: Smarte Drohnen-Systeme
Downloaden Sie das Playbook für praxisnahe Tools und Strategien zur Entwicklung agiler, effizienter und modularer Drohnensysteme.

