SamtecEHT-120-01-S-D-RASteckverbinderleisten und Leiterplattenbuchsen
Conn Ejector Header HDR 40 POS 2mm Solder RA Side Entry Thru-Hole Tube
| Compliant | |
| EAR99 | |
| Active | |
| 8536.69.40.40 | |
| Automotive | No |
| PPAP | No |
| Ejector Header | |
| HDR | |
| 40 | |
| 2 | |
| Solder | |
| 2 | |
| Right Angle | |
| Center Key/Center Slot | |
| 2 | |
| 3/Contact | |
| -55 | |
| 125 | |
| Tube | |
| 53.79 | |
| 15.71 | |
| 7.62 | |
| 2.9 | |
| Through Hole |
Thanks to Samtec's ejector EHT-120-01-S-D-RA header connector, you can reduce the possibility of accidentally shorting out any pins on your printed circuit. This HDR connector's 40 contacts that are made out of phosphor bronze and plated with gold over nickel. It has a right angle body orientation. This is a 2-row connector. It has a header type gender. Its pitch is 2 mm. This device has a maximum current rating of 3 A/contact. In order to ensure parts aren't damaged by bulk packaging, this product comes in tube packaging to add a little more protection by storing the loose parts in an outer tube. This product is 53.79 mm long, 7.62 mm tall and 15.71 mm deep. It uses the solder termination method. This connector has an operating temperature of -55 to 125 °C. EHT-120-01-S-D-RA is housed in black liquid crystal polymer.
| EDA / CAD Models |
Playbook: Smarte Drohnen-Systeme
Downloaden Sie das Playbook für praxisnahe Tools und Strategien zur Entwicklung agiler, effizienter und modularer Drohnensysteme.

