SamtecEHT-122-01-S-D-RASteckverbinderleisten und Leiterplattenbuchsen
Conn Ejector Header HDR 44 POS 2mm Solder RA Side Entry Thru-Hole Tube
Compliant | |
EAR99 | |
Active | |
8536.69.40.40 | |
Automotive | No |
PPAP | No |
Ejector Header | |
HDR | |
44 | |
2 | |
Solder | |
2 | |
Right Angle | |
Center Key/Center Slot | |
2 | |
3/Contact | |
-55 | |
125 | |
Tube | |
57.79 | |
15.71 | |
7.62 | |
Contact Plating Thickness | 0.76um |
2.9 | |
Through Hole |
Safety is an important concern when designing electronic devices. Samtec's ejector EHT-122-01-S-D-RA header connector helps protect your equipment from accidental shortages. This HDR connector's 44 contacts that are made out of phosphor bronze and plated with gold over nickel. It has a header type gender. It has a right angle body orientation. Its pitch is 2 mm. This is a 2-row connector. This device has a maximum current rating of 3 A. In order to ensure parts aren't damaged by bulk packaging, this product comes in tube packaging to add a little more protection by storing the loose parts in an outer tube. It uses the solder termination method. This product is 57.79 mm long, 7.62 mm tall and 15.71 mm deep. EHT-122-01-S-D-RA is housed in black liquid crystal polymer. This connector has an operating temperature of -55 to 125 °C.
EDA / CAD Models |
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.