eInfochipsEIC-Q410-200 | SOM Development KitSystem-on-Module- SOM
Ultra-small SOM with Snapdragon 410 Processor 1GB RAM
The EIC-Q410-200 from eInfochips Limited is an ultra-small, low-cost system-on-module built on the Snapdragon 410 processor. It is intended for designs that require low power and high connectivity coupled with multimedia and good processing power.
This device is ideal for applications such as drones, POS terminals, portable medical devices, and biometric access control systems. It features:
-
Connectivity: integrated Wi-Fi, Bluetooth 4.1 + BLE, GPS
-
Audio: 2x analog in, 1x mono out, 1x headset analog mic, 2x I2S interface
-
Peripheral: 2x USB2.0 host or 1x USB device, microSD connector supporting SDHC/SDXC
-
Display: HD 720p, Wi-FI display, HDMI output (with DSI adapter)
-
Camera: MIPI-DSI, 2x MIPI-CSI for support
-
Other: accelerometer, gyrometer, magnetometer
| Supplier Unconfirmed | |
| 5A992c. | |
| Unconfirmed | |
| COMPONENTS | |
| Automotive | Unknown |
| PPAP | Unknown |
| Qualcomm | |
| Snapdragon 410 | |
| APQ8016 | |
| 1.2G | |
| Ultra-small | |
| Yes | |
| LPDDR3 | |
| 1G | |
| 2 | |
| 0 | |
| 2 | |
| 4 | |
| 0 | |
| 3 | |
| 0 | |
| 0 | |
| 0 | |
| 7 | |
| 1@Headset/1@I2S/1@Speaker | |
| No | |
| 0 | |
| 0 | |
| 0 | |
| 0 | |
| 0 | |
| CRT|LCD | |
| Analog Devices ADV7533 | |
| HDMI|MIPI-DSI | |
| 1080@DVI|1080@HDMI|1280x720@LCD | |
| Android 5.0|Linux Kernel 3.19|Win 10 | |
| Android 5.0 | |
| Linux Kernel 3.19 | |
| Win 10 | |
| No | |
| 12 | |
| -20 | |
| 70 | |
| Extended |
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

