SamtecEJH-113-01-S-D-SMSteckverbinderleisten und Leiterplattenbuchsen
Conn Ejector Header HDR 26 POS 2.54mm Solder ST SMD Tube
| Compliant | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| Automotive | No |
| PPAP | No |
| Ejector Header | |
| HDR | |
| 26 | |
| 2 | |
| Solder | |
| 2.54 | |
| Straight | |
| Center Slot | |
| 2.54 | |
| 3/Contact | |
| -55 | |
| 125 | |
| Tube | |
| 50.65 | |
| 11.87 | |
| 17.01 | |
| Surface Mount |
Use this ejector EJH-113-01-S-D-SM header connector from Samtec where IDC ribbon cables are used. This HDR connector's 26 contacts that are made out of phosphor bronze and plated with gold over nickel. This is a 2-row connector. It has a header type gender. It has a straight body orientation. Its pitch is 2.54 mm. This device has a maximum current rating of 3 A/contact. In order to ensure parts aren't damaged by bulk packaging, this product comes in tube packaging to add a little more protection by storing the loose parts in an outer tube. This connector has an operating temperature of -55 to 125 °C. EJH-113-01-S-D-SM is housed in liquid crystal polymer. It uses the solder termination method. This product is 50.65 mm long, 17.01 mm tall and 11.87 mm deep.
| EDA / CAD Models |
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

